- Home ›
- All Products›
- 79-3409-52-03
Binder-USA
79-3409-52-03
M8 Male cable connector, Contacts: 3, unshielded, moulded on the cable, IP65, PUR, black, 3 x 0.25mm², 2 m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M8 Male cable connector, Contacts: 3, unshielded, moulded on the cable, IP65, PUR, black, 3 x 0.25mm², 2 m
Search Keywords: 7934095203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-3409-52-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 79-3409-52-03 RoHS compliant?
Yes, 79-3409-52-03 is RoHS compliant.
What is the lead time for 79-3409-52-03?
The standard lead time for 79-3409-52-03 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$10.60
25
$9.61
50
$9.18
100
$8.91
250
$8.42
500
$8.20
1,000 +
$8.09
Click for Quote
Log in
to unlock special pricing