- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 79-3406-52-03
79-3406-52-03
Binder-USA
M8 Female Cable Connector - 3 Contacts - 4A 60V - Unshielded - 3 x 0.34 mm² - IP67/IP69K - Moulded On 2m Cable.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Female Cable Connector - 3 Contacts - 4A 60V - Unshielded - 3 x 0.34 mm² - IP67/IP69K - Moulded On 2m Cable.
Search Keywords: 7934065203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-3406-52-03
-
Alias/AKA:77-3406-0000-50003-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$8.94
25
$7.27
50
$7.25
100
$6.94
250
$6.37
500
$6.35
1,000
$6.20
2,500 +
$5.96
Click for Quote
Log in
to unlock special pricing