Image is representational - see manufacturer specifications

Binder-USA Authorized Distributor

79-1461-212-08

M9 IP67 Male cable connector, Contacts: 8, unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.14mm², 2 m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
M9 IP67 Male cable connector, Contacts: 8, unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.14mm², 2 m
Search Keywords: 79146121208
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Binder-USA
Part No: 79-1461-212-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 85444290
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 79-1461-212-08 RoHS compliant?
Yes, 79-1461-212-08 is RoHS compliant.
What is the lead time for 79-1461-212-08?
The standard lead time for 79-1461-212-08 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10 can ship
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.24
5
$28.29
10
$26.98
25
$26.18
50
$25.06
100
$24.03
250 +
$23.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!