- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 79-1426-12-08
Binder-USA
79-1426-12-08
M9 IP67 Female cable connector, Contacts: 8, shielded, moulded on the cable, IP67, PUR, black, 8 x 0.14mm², 2 m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M9 IP67 Female cable connector, Contacts: 8, shielded, moulded on the cable, IP67, PUR, black, 8 x 0.14mm², 2 m
Search Keywords: 7914261208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-1426-12-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 79-1426-12-08 RoHS compliant?
Yes, 79-1426-12-08 is RoHS compliant.
What is the lead time for 79-1426-12-08?
The standard lead time for 79-1426-12-08 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
87
can ship
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$39.76
5
$35.48
10
$35.39
25
$33.42
50
$31.59
100
$31.51
250 +
$30.34
Click for Quote
Log in
to unlock special pricing