- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 79-1425-72-08
79-1425-72-08
Binder-USA
M9 IP67 Male angled connector, Contacts: 8, shielded, moulded on the cable, IP67, PUR, black, 8 x 0.14mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M9 IP67 Male angled connector, Contacts: 8, shielded, moulded on the cable, IP67, PUR, black, 8 x 0.14mm², 2 m
Search Keywords: 7914257208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-1425-72-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$38.90
5
$34.71
10
$34.62
25
$32.70
50
$30.90
100
$30.83
250 +
$29.68
Click for Quote
Log in
to unlock special pricing