- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79-1425-12-08
79-1425-12-08
Binder-USA
M9 IP67 Male cable connector, Contacts: 8, shielded, moulded on the cable, IP67, PUR, black, 8 x 0.14mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M9 IP67 Male cable connector, Contacts: 8, shielded, moulded on the cable, IP67, PUR, black, 8 x 0.14mm², 2 m
Search Keywords: 7914251208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-1425-12-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
On Order:
40
can ship 6/15/26
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$68.81
5
$68.13
10
$65.04
25
$62.15
50
$58.66
100
$55.83
250 +
$53.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT