- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 79-1422-15-07
Binder-USA
79-1422-15-07
M9 IP67 Female cable connector, Contacts: 7, shielded, moulded on the cable, IP67, PUR, black, 8 x 0.14mm², 5 m
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Binder-USA |
| Part No: | 79-1422-15-07 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85444290 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |