- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79-1421-15-07
79-1421-15-07
Binder-USA
M9 IP67 Male cable connector, Contacts: 7, shielded, moulded on the cable, IP67, PUR, black, 8 x 0.14mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M9 IP67 Male cable connector, Contacts: 7, shielded, moulded on the cable, IP67, PUR, black, 8 x 0.14mm², 5 m
Search Keywords: 7914211507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-1421-15-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$50.65
5
$45.20
10
$43.85
25
$42.58
50
$40.25
100
$39.17
250 +
$38.66
Click for Quote
Log in
to unlock special pricing