- Home ›
- All Products›
- 79-1414-75-05
79-1414-75-05
Binder-USA
M9 IP67 Female angled connector, Contacts: 5, shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M9 IP67 Female angled connector, Contacts: 5, shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 5 m
Search Keywords: 7914147505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-1414-75-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$36.05
5
$32.17
10
$32.09
25
$30.30
50
$28.64
100
$28.57
250 +
$27.51
Click for Quote
Log in
to unlock special pricing