- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 79-1413-15-05
79-1413-15-05
Binder-USA
M9 IP67 Male cable connector, Contacts: 5, shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M9 IP67 Male cable connector, Contacts: 5, shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 5 m
Search Keywords: 7914131505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-1413-15-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$35.52
5
$31.69
10
$31.61
25
$29.85
50
$28.22
100
$28.15
250 +
$27.11
Click for Quote
Log in
to unlock special pricing