- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 79-1413-12-05
Binder-USA
79-1413-12-05
M9 IP67 Male cable connector, Contacts: 5, shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 2 m
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Binder-USA |
| Part No: | 79-1413-12-05 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85444290 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |