- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 79-1410-12-04
79-1410-12-04
Binder-USA
M9 IP67 Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M9 IP67 Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 2 m
Search Keywords: 7914101204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-1410-12-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$26.67
5
$24.95
10
$23.80
25
$23.09
50
$22.10
100
$21.19
250 +
$20.63
Click for Quote
Log in
to unlock special pricing