Image is representational - see manufacturer specifications

Binder-USA Authorized Distributor

79-1409-12-04

M9 IP67 Male cable connector, Contacts: 4, shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 2 m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
M9 IP67 Male cable connector, Contacts: 4, shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 2 m
Search Keywords: 7914091204
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Binder-USA
Part No: 79-1409-12-04
Unit of Measure: Per Each
RoHS: Yes
HTS: 85444290
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 79-1409-12-04 RoHS compliant?
Yes, 79-1409-12-04 is RoHS compliant.
What is the lead time for 79-1409-12-04?
The standard lead time for 79-1409-12-04 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
76 can ship
7 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.16
5
$24.47
10
$23.34
25
$22.64
50
$21.67
100
$20.78
250 +
$20.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!