- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 79-1401-72-02
Binder-USA
79-1401-72-02
M9 IP67 Male angled connector, Contacts: 2, shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 2 m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M9 IP67 Male angled connector, Contacts: 2, shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 2 m
Search Keywords: 7914017202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-1401-72-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 79-1401-72-02 RoHS compliant?
Yes, 79-1401-72-02 is RoHS compliant.
What is the lead time for 79-1401-72-02?
The standard lead time for 79-1401-72-02 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
262
can ship
7 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$24.22
5
$22.66
10
$21.62
25
$20.97
50
$20.36
100
$19.25
250 +
$18.73
Click for Quote
Log in
to unlock special pricing