- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 79-1401-15-02
79-1401-15-02
Binder-USA
M9 IP67 Male cable connector, Contacts: 2, shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M9 IP67 Male cable connector, Contacts: 2, shielded, moulded on the cable, IP67, PUR, black, 5 x 0.25mm², 5 m
Search Keywords: 7914011502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-1401-15-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$32.24
5
$30.16
10
$28.77
25
$27.91
50
$26.71
100
$25.62
250 +
$24.93
Click for Quote
Log in
to unlock special pricing