- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 79-0231-20-04
79-0231-20-04
Binder-USA
RD24 Male cable connector, Contacts: 3+PE, unshielded, moulded on the cable, IP67, PVC, black, 4 x 1.50mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RD24 Male cable connector, Contacts: 3+PE, unshielded, moulded on the cable, IP67, PVC, black, 4 x 1.50mm², 2 m
Search Keywords: 7902312004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:79-0231-20-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$25.04
5
$23.39
10
$21.95
25
$20.10
50
$19.03
100
$18.29
250 +
$17.84
Click for Quote
Log in
to unlock special pricing