- Home ›
- All Products›
- 77-9855-3530-50703-0100
77-9855-3530-50703-0100
Binder-USA
Connecting Cables Connecting cable, Contacts: 4/3, shielded, moulded on the cable, IP68, PUR, black, 3 x 0.34mm², 1 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connecting Cables Connecting cable, Contacts: 4/3, shielded, moulded on the cable, IP68, PUR, black, 3 x 0.34mm², 1 m
Search Keywords: 7798553530507030100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-9855-3530-50703-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$62.91
5
$56.14
10
$54.46
25
$52.13
50
$49.99
100
$48.65
250 +
$48.01
Click for Quote
Log in
to unlock special pricing