- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 77-9805-3406-50003-0030
77-9805-3406-50003-0030
Binder-USA
Connecting Cables Connecting cable, Contacts: 4/3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.14mm², 0.3 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connecting Cables Connecting cable, Contacts: 4/3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.14mm², 0.3 m
Search Keywords: 7798053406500030030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-9805-3406-50003-0030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$37.10
5
$33.11
10
$33.02
25
$31.19
50
$29.48
100
$29.41
250 +
$28.32
Click for Quote
Log in
to unlock special pricing