- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 77-7406-0000-50004-0200
77-7406-0000-50004-0200
Binder-USA
Snap-In IP67 Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP67, PUR, black, 4 x 0.25mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap-In IP67 Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP67, PUR, black, 4 x 0.25mm², 2 m
Search Keywords: 7774060000500040200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-7406-0000-50004-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$17.90
10
$17.08
25
$16.57
50
$16.09
100
$15.21
250
$14.80
500 +
$14.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT