- Home ›
- All Products›
- 77-7405-0000-50008-0200
77-7405-0000-50008-0200
Binder-USA
Snap-In IP67 Male cable connector, Contacts: 8, unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.25mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap-In IP67 Male cable connector, Contacts: 8, unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.25mm², 2 m
Search Keywords: 7774050000500080200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-7405-0000-50008-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$28.50
5
$26.66
10
$25.43
25
$24.67
50
$23.61
100
$22.64
250 +
$22.04
Click for Quote
Log in
to unlock special pricing