- Home ›
- All Products›
- 77-6406-0000-50005-0200
77-6406-0000-50005-0200
Binder-USA
Snap-In IP67 Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP67, PUR, black, 5 x 0.75mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap-In IP67 Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP67, PUR, black, 5 x 0.75mm², 2 m
Search Keywords: 7764060000500050200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-6406-0000-50005-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$24.43
5
$22.85
10
$21.80
25
$21.15
50
$20.54
100
$19.41
250 +
$18.89
Click for Quote
Log in
to unlock special pricing