- Home ›
- All Products›
- 77-6405-0000-50008-0200
Binder-USA
77-6405-0000-50008-0200
Snap-In IP67 Male cable connector, Contacts: 8, unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.25mm², 2 m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Snap-In IP67 Male cable connector, Contacts: 8, unshielded, moulded on the cable, IP67, PUR, black, 8 x 0.25mm², 2 m
Search Keywords: 7764050000500080200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-6405-0000-50008-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 77-6405-0000-50008-0200 RoHS compliant?
Yes, 77-6405-0000-50008-0200 is RoHS compliant.
What is the lead time for 77-6405-0000-50008-0200?
The standard lead time for 77-6405-0000-50008-0200 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
133
can ship
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$24.93
5
$23.32
10
$22.25
25
$21.58
50
$20.96
100
$19.81
250 +
$19.28
Click for Quote
Log in
to unlock special pricing