- Home ›
- All Products›
- 77-6405-0000-50003-0200
77-6405-0000-50003-0200
Binder-USA
Snap-In IP67 Male cable connector, Contacts: 3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.75mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap-In IP67 Male cable connector, Contacts: 3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.75mm², 2 m
Search Keywords: 7764050000500030200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-6405-0000-50003-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$16.21
25
$14.69
50
$14.03
100
$13.43
250
$12.88
500
$12.53
1,000 +
$12.37
Click for Quote
Log in
to unlock special pricing