- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 77-4434-0000-50004-0200
77-4434-0000-50004-0200
Binder-USA
M12-B Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, black, 4 x 0.34mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-B Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, black, 4 x 0.34mm², 2 m
Search Keywords: 7744340000500040200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4434-0000-50004-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$9.83
25
$8.91
50
$8.51
100
$8.26
250
$7.81
500
$7.60
1,000 +
$7.50
Click for Quote
Log in
to unlock special pricing