- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-4434-0000-20004-0200
77-4434-0000-20004-0200
Binder-USA
M12-B Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PVC, grey, 4 x 0.34mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-B Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PVC, grey, 4 x 0.34mm², 2 m
Search Keywords: 7744340000200040200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4434-0000-20004-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$8.97
25
$8.12
50
$7.76
100
$7.54
250
$7.12
500
$6.93
1,000 +
$6.84
Click for Quote
Log in
to unlock special pricing