- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-4430-0000-50003-0500
Binder-USA
77-4430-0000-50003-0500
M12-B Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 0.34mm², 5 m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
M12-B Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 0.34mm², 5 m
Search Keywords: 7744300000500030500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4430-0000-50003-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 77-4430-0000-50003-0500 RoHS compliant?
Yes, 77-4430-0000-50003-0500 is RoHS compliant.
What is the lead time for 77-4430-0000-50003-0500?
The standard lead time for 77-4430-0000-50003-0500 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
7 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$16.31
25
$14.78
50
$14.12
100
$13.51
250
$12.96
500
$12.61
1,000 +
$12.45
Click for Quote
Log in
to unlock special pricing