- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-4430-0000-50003-0200
77-4430-0000-50003-0200
Binder-USA
M12-B Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 0.34mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-B Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 0.34mm², 2 m
Search Keywords: 7744300000500030200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4430-0000-50003-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$11.78
25
$10.67
50
$10.19
100
$9.90
250
$9.36
500
$9.11
1,000 +
$8.99
Click for Quote
Log in
to unlock special pricing