- Home ›
- All Products›
- 77-4430-0000-20005-0500
77-4430-0000-20005-0500
Binder-USA
M12-B Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PVC, grey, 5 x 0.34mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-B Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PVC, grey, 5 x 0.34mm², 5 m
Search Keywords: 7744300000200050500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4430-0000-20005-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$13.91
25
$12.61
50
$12.04
100
$11.53
250
$11.05
500
$10.76
1,000 +
$10.62
Click for Quote
Log in
to unlock special pricing