- Home ›
- All Products›
- 77-4429-0000-20005-0500
77-4429-0000-20005-0500
Binder-USA
M12-B Male cable connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PVC, grey, 5 x 0.34mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-B Male cable connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PVC, grey, 5 x 0.34mm², 5 m
Search Keywords: 7744290000200050500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4429-0000-20005-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$14.52
25
$13.16
50
$12.57
100
$12.03
250
$11.53
500
$11.23
1,000 +
$11.08
Click for Quote
Log in
to unlock special pricing