- Home ›
- All Products›
- 77-4429-0000-20003-0500
77-4429-0000-20003-0500
Binder-USA
M12-B Male cable connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PVC, grey, 3 x 0.34mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-B Male cable connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PVC, grey, 3 x 0.34mm², 5 m
Search Keywords: 7744290000200030500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4429-0000-20003-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$15.50
25
$14.05
50
$13.42
100
$12.84
250
$12.32
500
$11.99
1,000 +
$11.83
Click for Quote
Log in
to unlock special pricing