- Home ›
- All Products›
- 77-4427-0000-50003-1000
77-4427-0000-50003-1000
Binder-USA
M12-B Male angled connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 0.34mm², 10 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-B Male angled connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 0.34mm², 10 m
Search Keywords: 7744270000500031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4427-0000-50003-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$20.79
5
$19.42
10
$18.22
25
$16.69
50
$15.79
100
$15.39
250 +
$14.81
Click for Quote
Log in
to unlock special pricing