- Home ›
- All Products›
- 77-4427-0000-50003-0500
77-4427-0000-50003-0500
Binder-USA
M12-B Male angled connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 0.34mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-B Male angled connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 0.34mm², 5 m
Search Keywords: 7744270000500030500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4427-0000-50003-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$16.31
25
$14.78
50
$14.12
100
$13.51
250
$12.96
500
$12.61
1,000 +
$12.45
Click for Quote
Log in
to unlock special pricing