- Home ›
- All Products›
- 77-4427-0000-20005-1000
77-4427-0000-20005-1000
Binder-USA
M12-B Male angled connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PVC, grey, 5 x 0.34mm², 10 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-B Male angled connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PVC, grey, 5 x 0.34mm², 10 m
Search Keywords: 7744270000200051000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4427-0000-20005-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$19.60
10
$18.69
25
$18.13
50
$17.61
100
$16.64
250
$16.20
500 +
$15.99
Click for Quote
Log in
to unlock special pricing