- Home ›
- All Products›
- 77-4427-0000-20004-0500
77-4427-0000-20004-0500
Binder-USA
M12-B Male angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PVC, grey, 4 x 0.34mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-B Male angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PVC, grey, 4 x 0.34mm², 5 m
Search Keywords: 7744270000200040500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4427-0000-20004-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$12.34
25
$11.19
50
$10.69
100
$10.38
250
$9.81
500
$9.55
1,000 +
$9.42
Click for Quote
Log in
to unlock special pricing