- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-4330-0000-60702-0500
77-4330-0000-60702-0500
Binder-USA
M12-B Female cable connector, Contacts: 2, shielded, moulded on the cable, IP67, UL, Profibus, PUR, violet, 2 x 0.25mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-B Female cable connector, Contacts: 2, shielded, moulded on the cable, IP67, UL, Profibus, PUR, violet, 2 x 0.25mm², 5 m
Search Keywords: 7743300000607020500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4330-0000-60702-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$44.45
5
$39.66
10
$38.48
25
$37.36
50
$35.31
100
$34.37
250 +
$33.92
Click for Quote
Log in
to unlock special pricing