- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 77-4330-0000-60702-0200
77-4330-0000-60702-0200
Binder-USA
M12-B Female cable connector, Contacts: 2, shielded, moulded on the cable, IP67, UL, Profibus, PUR, violet, 2 x 0.25mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-B Female cable connector, Contacts: 2, shielded, moulded on the cable, IP67, UL, Profibus, PUR, violet, 2 x 0.25mm², 2 m
Search Keywords: 7743300000607020200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-4330-0000-60702-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$28.33
5
$26.50
10
$25.28
25
$24.52
50
$23.47
100
$22.51
250 +
$21.91
Click for Quote
Log in
to unlock special pricing