- Home ›
- All Products›
- 77-3734-3727-40908-1000
77-3734-3727-40908-1000
Binder-USA
M12-A Connecting cable for food and beverage industry, Contacts: 8, unshielded, moulded on the cable, IP69K, Ecolab, FDA compl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Connecting cable for food and beverage industry, Contacts: 8, unshielded, moulded on the cable, IP69K, Ecolab, FDA compliant, Special TPE, grey, 8 x 0.25mm², stainless steel, 10 m
Search Keywords: 7737343727409081000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3734-3727-40908-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$68.05
5
$60.72
10
$58.91
25
$56.39
50
$54.07
100
$52.63
250 +
$51.93
Click for Quote
Log in
to unlock special pricing