- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 77-3734-3727-20912-0200
77-3734-3727-20912-0200
Binder-USA
M12-A Connecting cable for food and beverage industry, Contacts: 12, unshielded, moulded on the cable, IP69K, UL, Ecolab, PVC, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Connecting cable for food and beverage industry, Contacts: 12, unshielded, moulded on the cable, IP69K, UL, Ecolab, PVC, grey, 12 x 0.25mm², stainless steel, 2 m
Search Keywords: 7737343727209120200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3734-3727-20912-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$70.98
5
$63.34
10
$61.45
25
$56.40
50
$56.26
100
$54.89
250 +
$52.78
Click for Quote
Log in
to unlock special pricing