- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 77-3730-3729-40908-0500
77-3730-3729-40908-0500
Binder-USA
M12-A Connecting cable for food and beverage industry, Contacts: 8, unshielded, moulded on the cable, IP69K, Ecolab, FDA compl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Connecting cable for food and beverage industry, Contacts: 8, unshielded, moulded on the cable, IP69K, Ecolab, FDA compliant, Special TPE, grey, 8 x 0.25mm², stainless steel, 5 m
Search Keywords: 7737303729409080500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3730-3729-40908-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$53.93
5
$48.12
10
$46.69
25
$44.69
50
$42.85
100
$41.71
250 +
$41.16
Click for Quote
Log in
to unlock special pricing