- casa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 77-3730-3729-40404-0200
77-3730-3729-40404-0200
Binder-USA
M12-A Connecting cable for food and beverage industry, Contacts: 4, unshielded, moulded on the cable, IP69K, Ecolab, FDA compl ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
M12-A Connecting cable for food and beverage industry, Contacts: 4, unshielded, moulded on the cable, IP69K, Ecolab, FDA compliant, Special TPE, grey, 4 x 0.34mm², stainless steel, 2 m
Search Keywords: 7737303729404040200
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Binder-USA
-
Número do item:77-3730-3729-40404-0200
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack::
1
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
7 Weeks
Pode enviar
10/7/26
PRICE (USD)
QTD
Unit Price
1
$33.59
5
$31.42
10
$29.97
25
$29.07
50
$27.83
100
$26.68
250 +
$25.97
Click for Quote
Conecte-se
para desbloquear preços especiais