- Home ›
- All Products›
- 77-3730-3729-20912-0500
77-3730-3729-20912-0500
Binder-USA
M12-A Connecting cable for food and beverage industry, Contacts: 12, unshielded, moulded on the cable, IP69K, UL, Ecolab, PVC, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Connecting cable for food and beverage industry, Contacts: 12, unshielded, moulded on the cable, IP69K, UL, Ecolab, PVC, grey, 12 x 0.25mm², stainless steel, 5 m
Search Keywords: 7737303729209120500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3730-3729-20912-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$85.33
5
$76.14
10
$73.87
25
$67.79
50
$67.62
100
$65.99
250 +
$63.45
Click for Quote
Log in
to unlock special pricing