- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3730-0000-50708-0500
77-3730-0000-50708-0500
Binder-USA
M12-A Female cable connector, Contacts: 8, unshielded, moulded on the cable, IP69K, UL, PUR, black, 8 x 0.25mm², stainless ste ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female cable connector, Contacts: 8, unshielded, moulded on the cable, IP69K, UL, PUR, black, 8 x 0.25mm², stainless steel, 5 m
Search Keywords: 7737300000507080500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3730-0000-50708-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$28.76
5
$26.90
10
$25.66
25
$24.90
50
$23.83
100
$22.85
250 +
$22.24
Click for Quote
Log in
to unlock special pricing