- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3730-0000-50004-0200
77-3730-0000-50004-0200
Binder-USA
M12-A Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP69K, UL, PUR, black, 4 x 0.34mm², stainless ste ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP69K, UL, PUR, black, 4 x 0.34mm², stainless steel, 2 m
Search Keywords: 7737300000500040200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3730-0000-50004-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$13.24
25
$12.00
50
$11.46
100
$10.97
250
$10.52
500
$10.24
1,000 +
$10.11
Click for Quote
Log in
to unlock special pricing