- Home ›
- All Products›
- 77-3730-0000-40403-0200
77-3730-0000-40403-0200
Binder-USA
M12-A Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP69K, Ecolab, FDA compliant, Special TPE, grey, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP69K, Ecolab, FDA compliant, Special TPE, grey, 3 x 0.34mm², stainless steel, 2 m
Search Keywords: 7737300000404030200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3730-0000-40403-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$16.19
10
$15.45
25
$14.99
50
$14.55
100
$13.75
250
$13.39
500 +
$13.21
Click for Quote
Log in
to unlock special pricing