- Home ›
- All Products›
- 77-3729-0000-20403-0500
77-3729-0000-20403-0500
Binder-USA
M12-A Male cable connector, Contacts: 3, unshielded, moulded on the cable, IP69K, UL, Ecolab, PVC, grey, 3 x 0.34mm², stainles ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Male cable connector, Contacts: 3, unshielded, moulded on the cable, IP69K, UL, Ecolab, PVC, grey, 3 x 0.34mm², stainless steel, 5 m
Search Keywords: 7737290000204030500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3729-0000-20403-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$19.37
10
$18.48
25
$17.93
50
$17.41
100
$16.45
250
$16.01
500 +
$15.80
Click for Quote
Log in
to unlock special pricing