- Home ›
- All Products›
- 77-3727-0000-50005-0500
77-3727-0000-50005-0500
Binder-USA
M12-A Male angled connector, Contacts: 5, unshielded, moulded on the cable, IP69K, UL, PUR, black, 5 x 0.34mm², stainless stee ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Male angled connector, Contacts: 5, unshielded, moulded on the cable, IP69K, UL, PUR, black, 5 x 0.34mm², stainless steel, 5 m
Search Keywords: 7737270000500050500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3727-0000-50005-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$23.78
5
$22.24
10
$21.22
25
$20.58
50
$19.99
100
$18.89
250 +
$18.39
Click for Quote
Log in
to unlock special pricing