- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3727-0000-40404-0200
77-3727-0000-40404-0200
Binder-USA
M12-A Male angled connector, Contacts: 4, unshielded, moulded on the cable, IP69K, Ecolab, FDA compliant, Special TPE, grey, 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Male angled connector, Contacts: 4, unshielded, moulded on the cable, IP69K, Ecolab, FDA compliant, Special TPE, grey, 4 x 0.34mm², stainless steel, 2 m
Search Keywords: 7737270000404040200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3727-0000-40404-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$16.90
10
$16.12
25
$15.64
50
$15.19
100
$14.36
250
$13.97
500 +
$13.79
Click for Quote
Log in
to unlock special pricing