- Home ›
- All Products›
- 77-3708-0000-50006-1000
77-3708-0000-50006-1000
Binder-USA
M8 Female angled connector, Contacts: 6, unshielded, moulded on the cable, IP67/IP69K, UL, PUR, black, 6 x 0.25mm², stainless ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Female angled connector, Contacts: 6, unshielded, moulded on the cable, IP67/IP69K, UL, PUR, black, 6 x 0.25mm², stainless steel, 10 m
Search Keywords: 7737080000500061000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3708-0000-50006-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$41.52
5
$37.05
10
$36.95
25
$34.90
50
$32.99
100
$32.90
250 +
$31.68
Click for Quote
Log in
to unlock special pricing