- Home ›
- All Products›
- 77-3708-0000-50006-0200
77-3708-0000-50006-0200
Binder-USA
M8 Female angled connector, Contacts: 6, unshielded, moulded on the cable, IP67, UL, PUR, black, 6 x 0.25mm², stainless steel, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Female angled connector, Contacts: 6, unshielded, moulded on the cable, IP67, UL, PUR, black, 6 x 0.25mm², stainless steel, 2 m
Search Keywords: 7737080000500060200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3708-0000-50006-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$22.38
5
$20.94
10
$19.97
25
$19.37
50
$18.81
100
$17.78
250 +
$17.31
Click for Quote
Log in
to unlock special pricing