- Home ›
- All Products›
- 77-3708-0000-50004-0500
77-3708-0000-50004-0500
Binder-USA
M8 Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34mm², stainless steel, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34mm², stainless steel, 5 m
Search Keywords: 7737080000500040500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3708-0000-50004-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$15.40
25
$13.95
50
$13.33
100
$12.76
250
$12.23
500
$11.91
1,000 +
$11.75
Click for Quote
Log in
to unlock special pricing